Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65

RS Stock No.:
6867887
Mfr. Prt No.:
ROLP/R/D/Mains Base
Brand:
Fulleon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6867887
Product description Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65
Manufacturer / Brand Fulleon
Manufacturer part number ROLP/R/D/Mains Base
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
RS stock number 6867887
Product description Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65
Manufacturer / Brand Fulleon
Manufacturer part number ROLP/R/D/Mains Base

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fulleon RoLP Roshni Sounder - ROLP/R/D/Mains Base

Although the Roshni RoLP (Roshni Low Profile) range of sounders are considered to be the market leaders for fire alarms, they are also used in a multitude of wider applications within an industrial and commercial environment such as security, general signalling and process alarms. The wide range of tones that are available to a user enables the sounder to be flexible and supremely adaptable - even when it's in its most basic form. The Roshni sounder from Fulleon has been created and designed for reliability whilst in operation offering high specs, rugged low-profile casing and encapsulated electronics.

Note

Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable

Features & Benefits

• Tones are compatible with Askari, Squashni and Flashni sounders
• Automatic synchronisation
• The sounder has a high sound output
• Low current consumption
• 32 tones for the user to select
• Volume control via potentiometer up to 25dB
• Second tome for two-stage alarms
• Suitable for indoor and outdoor use
• Industry-standard for fire alarms, intruder and industrial signalling systems
• Provides a high level of reliability, durability and resistance to environmental conditions
• Alert and alarm function
• Improved tone clarity reduces confusion
• The sounder unit has a voltage range of 9 - 28 Vdc, however, the powered deep base incorporates a small 24Vdc supply that allows this sounder to be operated from 110 - 230 Vac supplies
• 102dB(A) sound output
• Lockable base, also the base is built-in and powered


Specifications

Attribute Value
Brand Fulleon
Supply Voltage 110 → 230 V ac
IP Rating IP65
Application Type Sounder
Diameter 93 mm
Minimum Temperature -25 °C
Housing Colour Red
Series RoLP
Housing Material ABS
Mounting Style Surface Mount
Decibels at 1 Metre 102 dB
Maximum Temperature +70 °C
Number Of Tones 32
Current Type DC
Special Features EN54-3
Checking stock...
IDR
1,207,808.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,207,808.35
*price per unit indicative
"Eaton Fulleon RoLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre, Surface Mount, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda