Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
1236700
Mfr. Prt No.:
85692
Brand:
Murrelektronik Limited

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236700
Product description Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 85692
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
RS stock number 1236700
Product description Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 85692

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

L1236700-01

Specifications

Attribute Value
Brand Murrelektronik Limited
Width 65 mm
Depth 167 mm
Minimum Temperature -40 °C
Ripple And Noise 20 mV ac
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF >950000 h
Output Current 20 A
Special Features Optimum Performance, Reliable, Space Saving
Number of Outputs 1
Type Switch Mode
Mounting Type DIN Rail Mount
Output Voltage Adjustment Range 24 → 28 V
Electrical Phase 2, 3
Input Voltage 400 V ac
Maximum Temperature +70 °C
Standards Met cULus, cULus Recognised, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47
Series EMPARRO
Height 143 mm
Power Rating 480 W
Checking stock...
IDR
8,354,068.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,354,068.94
*price per unit indicative
"Murrelektronik Limited EMPARRO Switch Mode DIN Rail Power Supply 400V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products