Enerpac Dial Pressure Gauge 700bar, GP10S

RS Stock No.:
2831430
Mfr. Prt No.:
GP10S
Brand:
Enerpac

Technical Reference
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
RS stock number 2831430
Product description Enerpac Dial Pressure Gauge 700bar, GP10S
Manufacturer / Brand Enerpac
Manufacturer part number GP10S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

Pressure Gauges - 700 bar

Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:

Pressure and force in bar and kN (GF-Series) OR
Pressure in bar or psi (GP-Series)

The pressure gauges offer:

Excellent readability (100mm dial)
Fast and easy installation
Stainless steel case, providing good corrosion resistance
The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection
Accuracy: ±1% of full scale


Specifications

Attribute Value
Brand Enerpac
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 700 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Best Accuracy ± 1 %
Checking stock...
IDR
4,532,401.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,532,401.79
*price per unit indicative
"Enerpac Dial Pressure Gauge 700bar, GP10S" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda