Norgren 3/2 Pneumatic Solenoid Valve – Pilot/Spring G 1/4 V61 Series
- RS Stock No.:
- 6133459
- Mfr. Prt No.:
- V61B4D7A-XA090
- Brand:
- Norgren
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
| RS stock number | 6133459 |
| Product description | Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | V61B4D7A-XA090 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Function | 3/2 |
| Body Material | Aluminium |
| Minimum Operating Temperature | -10 °C |
| Maximum Flow Rate | 1300 L/min |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | V61 |
| Thread Size | 1/4 in |
| Connection Port Thread | G 1/4 |
| Maximum Operating Pressure | 10 bar |
| Thread Standard | G |
| Minimum Operating Pressure | -0.9 bar |
| Actuation Type | Pilot/Spring |
| Number of Ports | 3/2 |