Makita 240V Corded Drill, UK Plug

RS Stock No.:
0535578
Mfr. Prt No.:
DP4700/2
Brand:
Makita
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
RS stock number 0535578
Product description Makita 240V Corded Drill, UK Plug
Manufacturer / Brand Makita
Manufacturer part number DP4700/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Makita DP4700 13 mm Rotary Drill

A superbly weighted and corded drill with a quality feel. Offers straight forward drilling power with a hammer action and its made from high-quality materials. There is a keyless chuck operated by hand for fast drill bit changes and at the base there is a switch for forwarding and reverse mode.

Why would buy this corded hammer drill?

This no-nonsense rotary drill has great power, can be used continuously without fatigue especially when you engage the lock-on button. There is a supporting handle too that can be attached on either side plus you can keep it close at hand by attaching it to a belt of trouser clip.

Specification

• Corded Hammer Drill
• No Load Speed: 0 - 550 rpm
• Input wattage: 510 W
• Vibration: Drilling: 2.5 m/sec2
• Vibration K factor: 1.5 m/sec2
• Noise sound pressure: 86 dB(A)
• Noise sound power:97 dB(A)
• Noise K factor:3 dB(A)
• Net weight: 2.2 kg

Features and Benefits

• Powerful heavy-duty drill
• Lightweight 13 mm unit
• Variable speed trigger
• Lock-on button
• Direction switch at the base of the drill
• Keyless chuck
• Extra handle that can be attached on either side of the drill
• Belt clip

Makita DP4700 Options

Makita DP4700 110 V – RS Stock no: 535-584
Makita DP4700 240 V – RS Stock no: 535-578

Typical Applications

Corded drills are appropriate drilling holes. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts

FAQ’s

Does it come with a plug?
Yes, a UK Plug is supplied with RS stock: 535-578 & a 2P+E Plug with RS stock no: 535-584

Are there any drills bits included?
No, there are no drill bits supplied

What is the difference between a rotary & hammer drill?
There is no difference, only the terminology. A hammer drill provides a short, rapid hammer burst of quicker and effortless drilling.


Specifications

Attribute Value
Drill Type Drill
Brand Makita
Brushed/Brushless Motor Brushed
Type Drill Driver
Drilling Capacity Wood 36 mm
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Voltage Rating 240 V
Model Number DP4700
Chuck Size 13 mm
Checking stock...
IDR
6,181,482.37
IDR
3,771,005.28
Out of stock
Price EachYou save IDR 2,410,477.09 (39%)
Unit(s)Per Unit(IDR)
13,771,005.28
*price per unit indicative
"Makita 240V Corded Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda