Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity

RS Stock No.:
1854020
Mfr. Prt No.:
GFK 300
Brand:
Adam Equipment Co Ltd

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1854020
Product description Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity
Manufacturer / Brand Adam Equipment Co Ltd
Manufacturer part number GFK 300
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
RS stock number 1854020
Product description Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity
Manufacturer / Brand Adam Equipment Co Ltd
Manufacturer part number GFK 300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Adam Equipment Co Ltd
Interface Type RS232, USB
Minimum Operating Temperature -10 °C
Parts Counting Yes
Weighing Capacity 300 kg
Model Number p GFK 300
Weighpan Width 620 mm
Scale Type Platform
Net Weight 12.5 kg
Weighpan Height 860 mm
Maximum Operating Temperature +40 °C
Weighpan Length 400 mm
Resolution 20 g
Checking stock...
IDR
14,397,725.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,397,725.85
*price per unit indicative
"Adam Equipment Co Ltd Weighing Scale, 300kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda