Hanna Instruments HI 991300 pH Meter, +14pH max, +60 °C max
- RS Stock No.:
- 4101400
- Mfr. Prt No.:
- HI-991300N
- Brand:
- Hanna Instruments

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4101400 |
| Product description | Hanna Instruments HI 991300 pH Meter, +14pH max, +60 °C max |
| Manufacturer / Brand | Hanna Instruments |
| Manufacturer part number | HI-991300N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Waterproof Multi-Parameter, Single Probe Water Testers - HI 991300 & HI 991301
These instruments measure pH, conductivity, TDS and temperature in one easy to use meter, utilising a single probe.
SUPPLIED_WITH : multi-parameter probe, batteries, instruction manu
HI 991300 - measures low range conductivity and TDS
HI 991301 - measures higher ranges
Both instruments provide full scale pH readings
Automatic calibration and temperature compensation
Selectable EC/TDS conversion factor
Adjustable conductivity temperature coefficient
Dual level LCD
Battery level and stability indicator
Simple calibration procedure
Probe is housed in a rugged plastic sheath with reinforced 1m rubber cable and stainless steel DIN connector
Specifications
| Attribute | Value |
| Brand | Hanna Instruments |
| Minimum pH | 0 pH |
| pH Resolution | 0.01 pH |
| Minimum Temperature Measurement | 0 °C |
| Width | 80 mm |
| Total Dissolved Solids Resolution | 1 ppm |
| Dimensions | 150 x 80 x 36 mm |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Minimum Total Dissolved Solids | 0 ppm |
| Maximum Conductivity | 3999 µS/cm |
| Minimum Operating Temperature | 0 °C |
| Height | 36 mm |
| Best pH Accuracy | ±0.01 pH |
| Model Number p | HI 991300 |
| Battery Life | 500 h |
| Weight | 210 g |
| Conductivity Resolution | 1 µS/cm |
| Battery Type | AAA |
| Maximum pH | +14 pH |
| Maximum Temperature Measurement | +60 °C |
| Power Source | Battery |
| Length | 150 mm |
| Minimum Conductivity | 0 µS/cm |
| Best Conductivity Accuracy | ±2 % |
| Best Total Dissolved Solids Accuracy | ±2 % |
| Temperature Measurement Resolution | 0.1 °C |
| Maximum Total Dissolved Solids | 2000 ppm |
| Maximum Operating Temperature | +50 °C |