KAC Green Break Glass Call Point, Break Glass Operated, Resettable

RS Stock No.:
6666454
Mfr. Prt No.:
WCP4A-G000SG-12
Brand:
KAC
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
RS stock number 6666454
Product description KAC Green Break Glass Call Point, Break Glass Operated, Resettable
Manufacturer / Brand KAC
Manufacturer part number WCP4A-G000SG-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

External Door Release

Sealed to IP67
Unique ’Plug & Play’ installation concept
Double pole changeover contacts
Anti-tamper facility


Specifications

Attribute Value
Brand KAC
Operation Type Break Glass
Colour Green
Element Material Glass
Box Material PC/ABS
Power Source Mains
Indoor/Outdoor Outdoor
Tamper Resistant Yes
Depth 71 mm
Height 93 mm
Resettable Yes
Width 97.5 mm
Call Point Type Emergency Release Call Point
Checking stock...
IDR
2,601,376.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,601,376.89
*price per unit indicative
"KAC Green Break Glass Call Point, Break Glass Operated, Resettable" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda