Enerpac G 1/4 Digital Pressure Gauge 1380bar, DGR2
- RS Stock No.:
- 8405670
- Mfr. Prt No.:
- DGR2
- Brand:
- Enerpac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8405670 |
| Product description | Enerpac G 1/4 Digital Pressure Gauge 1380bar, DGR2 |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | DGR2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8405670 |
| Product description | Enerpac G 1/4 Digital Pressure Gauge 1380bar, DGR2 |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | DGR2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
Digital Pressure Gauge
Enerpac Digital Pressure Gauges enable system operators to read hydraulic system pressure. They are more accurate than conventional analogue dial gauges, and provide a safe, convenient, and inexpensive means of monitoring hydraulic circuit pressure.
Enerpac Digital Pressure Gauges can deliver years of accurate service under challenging conditions, where vibration, dirt, dust, and corrosive media are present.
Features and Benefits
"• Accuracy of ±0.2% full scale
• Rated for system pressure up to 1380 bar
• Ability to display system pressure in bar, psi, MPa, kg/cm2
• Low battery indicator
• 3 V battery included (Type CR2430)
• Shut off selectable – Menu driven
• Zero-set capability; ensures that the gauge reads actual system pressure"
Product Application Information
Designed for fast, easy installation, hydraulic gauges are ideal for use in many applications including, high cycle and harsh environments.
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Best Accuracy | ±0.25 % |
| Pressure Gauge Type | Digital |
| Model Number p | DGR2 |
| Minimum Pressure Measurement | 0 bar |
| Connection Size | G 1/4 |
| Maximum Pressure Measurement | 1380 bar |
| Gauge Outside Diameter | 70 mm |