Rocol SAFE STEP® Yellow Fluorescent Tape 50mm x 18.25m

RS Stock No.:
2122461
Mfr. Prt No.:
43540
Brand:
Rocol
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
RS stock number 2122461
Product description Rocol SAFE STEP® Yellow Fluorescent Tape 50mm x 18.25m
Manufacturer / Brand Rocol
Manufacturer part number 43540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Safe Step® High Vis Tape

Hard wearing, self adhesive, mineral coated, anti-slip tape

For general use internally and externally
For use where visibility is of particular importance, such as basement staircases
Roll length 18.25m
Roll width: 50mm
Colour: fluorescent yellow


Specifications

Attribute Value
Brand Rocol
Tape Type Anti-Slip Tape
Maximum Operating Temperature +100 °C
Colour Yellow
Model Number SAFE STEP®
Width 50 mm
Minimum Operating Temperature -40 °C
Length 18.25 m
Checking stock...
IDR
2,791,437.57
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
12,791,437.57
*price per unit indicative
"Rocol SAFE STEP® Yellow Fluorescent Tape 50mm x 18.25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda