Gossen Metrawatt M246B Handheld Digital Multimeter

RS Stock No.:
1365805
Mfr. Prt No.:
M246B
Brand:
Gossen Metrawatt

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365805
Product description Gossen Metrawatt M246B Handheld Digital Multimeter
Manufacturer / Brand Gossen Metrawatt
Manufacturer part number M246B
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
RS stock number 1365805
Product description Gossen Metrawatt M246B Handheld Digital Multimeter
Manufacturer / Brand Gossen Metrawatt
Manufacturer part number M246B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

METRAHIT ISO 30000 Digit TRMS Multimeter with Insulation Measurement for Service Technicians

The METRAHIT.ISO multimeter is a rugged portable measuring instrument for use in the field. It is suitable for servicing household appliance, machines (e.g. forklifts) and systems (e.g. photovoltaic).

SUPPLIED_WITH : 1 Protective rubber cover
1 Pair of safety mea

Features and Benefits

Insulation resistance measurement up to 3.1 GΩ with interference voltage detection - test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
Multimeter with diverse functions (V, Ω, F, Hz)
TRMS measurements: TRMS AC / AC+DC for current / voltage up to 10 kHz
Activatable low-pass filter, 1 kHz / -3 dB in the V AC range
Direct current measurement, 100 nA to 10 A
Current measurement with current sensor clamps - CLIP
A transformation ratio of 1 mV:1 mA to 1 mV:1 A can be selected and is taken into consideration at the display.
Precision temperature indicator, °C or °F, for Pt100 / Pt1000 sensors and type K thermocouples
Diode measurement (IK = 1 mA, Uflow to 5.1 V) and continuity testing
Display: 4 place, ±30,000 digits, illumination can be activated
Acoustic signals for: continuity testing, dangerous contact voltages, exceeded overload limits
Min-Max value storage
Data memory and internal clock, power pack adapter socket
IP 54 Housing protection, dust and splash protected, protective cover
Bidirectional infrared interface for exchanging data with a PC
Windows software available as an accessory for processing and graphic display of measured values via RS 232 interface


Specifications

Attribute Value
Brand Gossen Metrawatt
Best AC Current Accuracy 1 %
Width 45 mm
Length 87 mm
Absolute Maximum Resistance Measurement 30 MΩ
Absolute Maximum Capacitance Measurement 300 µF
AC Current Measurement Resolution 100 nA ac
Maximum Frequency 1 MHz
Dimensions 87 x 45 x 200 mm
Best DC Voltage Accuracy 1 %
DC Voltage Measurement Resolution 10 µV dc
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Resistance Measurement Resolution 10 mΩ
Multimeter Type Handheld
Best Temperature Measurement Accuracy 1 %
True RMS Yes
Best AC Voltage Accuracy 1 %
Best Capacitance Measurement Accuracy 1 %
Minimum Operating Temperature -10 °C
Capacitance Measurement Resolution 10 pF
Height 200 mm
DC Current Measurement Resolution 100 nA dc
AC Voltage Measurement Resolution 10 µV ac
Model Number p M246B
Battery Life 200 h
Weight 350 (with Battery) g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy 1 %
Absolute Maximum AC Current Measurement 10 A ac
Temperature Measurement Resolution 0.1 °C
Safety Category Voltage 600 V, 1000 V
Battery Type 1.5 V AA Alkaline Manganese LR6
Absolute Maximum Temperature Measurement +1372 (Type K) °C, +850 (PT100) °C, +850 (PT1000) °C
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy 1 %
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
18,153,417.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,153,417.19
*price per unit indicative
"Gossen Metrawatt M246B Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products