TDK, 1210 (3225M) 47nF Multilayer Ceramic Capacitor MLCC 250V dc ±5% , SMD CGA6P3C0G2E473J250AA

RS Stock No.:
1795043
Mfr. Prt No.:
CGA6P3C0G2E473J250AA
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1795043
Product description TDK, 1210 (3225M) 47nF Multilayer Ceramic Capacitor MLCC 250V dc ±5% , SMD CGA6P3C0G2E473J250AA
Manufacturer / Brand TDK
Manufacturer part number CGA6P3C0G2E473J250AA
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
RS stock number 1795043
Product description TDK, 1210 (3225M) 47nF Multilayer Ceramic Capacitor MLCC 250V dc ±5% , SMD CGA6P3C0G2E473J250AA
Manufacturer / Brand TDK
Manufacturer part number CGA6P3C0G2E473J250AA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand TDK
Dielectric C0G
Suppression Class Class 1
Capacitance 47 nF
Maximum Operating Temperature +125 °C
Voltage 250 V dc
Length 3.2 mm
Package/Case 1210 (3225M)
Tolerance ±5 %
Depth 2.5 mm
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Series CGA
Mounting Type Surface Mount
Height 2.5 mm
Dimensions 3.2 x 2.5 x 2.5 mm
Checking stock...
IDR
12,198,811.89
Out of stock
Price Reel (1 Reel of 1000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
112,198,811.8912,198.81
*price per unit indicative
"TDK, 1210 (3225M) 47nF Multilayer Ceramic Capacitor MLCC 250V dc ±5% , SMD CGA6P3C0G2E473J250AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda