Telescopic Access Pole, 4.5m Maximum Reach

RS Stock No.:
2013092
Mfr. Prt No.:
SOLO100
Brand:
No Climb
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
RS stock number 2013092
Product description Telescopic Access Pole, 4.5m Maximum Reach
Manufacturer / Brand No Climb
Manufacturer part number SOLO100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Telescopic Access Pole

4.5 metre telescopic access pole. Access poles provide access to detectors which are out of normal reach. Their use saves time, cost, disruption and risk to safety. The poles are lightweight and quick to extend and are made of non-conducting fibre glass construction.
Designed for use with the Solo aerosol dispenser (201-3137), detector removal tool (201-3121) and both the mains powered (453-0555, 453-0561) and cordless heat detector tester (384-6944).

Features and Benefits

Non-whip even at height
Certified non-conductive - protecting both the engineer and overhead live equipment from inadvertent shorts


Specifications

Attribute Value
Brand No Climb
Series Solo
Alarm Type Smoke
Equipment Type Telescopic Access Pole
Maximum Reach 4.5 m
Checking stock...
IDR
15,575,535.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,575,535.66
*price per unit indicative
"Telescopic Access Pole, 4.5m Maximum Reach" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda