Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load

RS Stock No.:
2002058
Mfr. Prt No.:
D1D20
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2002058
Product description Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D1D20
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
RS stock number 2002058
Product description Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D1D20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

7 to 100A dc Switching

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

LI291254-01L291254-13

Specifications

Attribute Value
Brand Sensata / Crydom
Height 23 mm
Off State Leakage Current 0.3 mA
Length 45.7 mm
Minimum Control Voltage 3.5 V dc
Minimum Operating Temperature -20 °C
Maximum Load Voltage 100 V
Maximum Operating Temperature +80 °C
Dimensions 45.7 x 58.4 x 23 mm
Mounting Type Surface Mount
Maximum Turn On Time 100 μs
Maximum Control Voltage 32 V
Minimum Load Current 1 mA
Operating Temperature Range -20 → +80 °C
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 0 → 100 V dc
Maximum Load Current 20 A
Depth 58.4 mm
Output Device MOSFET
Checking stock...
IDR
1,272,735.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,272,735.26
*price per unit indicative
"Sensata / Crydom 20 A Solid State Relay, Surface Mount, MOSFET, 100 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products