FTDI Chip, 3.3 V TTL USB to UART Cable – TTL-232R-3V3

RS Stock No.:
0429307
Mfr. Prt No.:
TTL-232R-3V3
Brand:
FTDI Chip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0429307
Product description FTDI Chip, 3.3 V TTL USB to UART Cable - TTL-232R-3V3
Manufacturer / Brand FTDI Chip
Manufacturer part number TTL-232R-3V3
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
RS stock number 0429307
Product description FTDI Chip, 3.3 V TTL USB to UART Cable - TTL-232R-3V3
Manufacturer / Brand FTDI Chip
Manufacturer part number TTL-232R-3V3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

USB to TTL UART Cable, FTDI Chip

The FTDI Chip TTL-232x USB to Serial UART (TTL level) converter cables provide a simple and fast way to convert microcontroller UART serial I/O to USB. The TTL-232R contains a small circuit board which includes the FT232x chip. Encapsulated in a USB-A connector, making the cable easy and straight forward to use. The circuit is powered from the USB +5 V power pins, and any Vcc connection is always at +5 V dc. However products are available with signal TTL logic levels of either +3.3 V or +5 V.
These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from the FTDI website. http://www.ftdichip.com

• USB 2.0 compatible
• Cable length: 1.8m
• Data transfer rate: Up to 3Mbps (FT232R parts), 12Mbps (FT232H parts)
• Unique serial number attached, used for security purposes whilst transferring files via cable
• Powered from USB connector
• Various UART-end connector options available
• CE and FCC compliant

Available Options:

USB connector with PCB only (no cables)
FTDI Chip TTL-232R-3V3-PCB (RS 429-284) +3.3 V UART signalling
FTDI Chip TTL-232R-5V-PCB (RS 429-278) +5 V UART signalling

USB connector and wire ended 6 core with 24 AWG output
FTDI Chip TTL-232RG-VSW3V3-WE (RS 715-8522) +3.3 V UART signalling
FTDI Chip TTL-232RG-VSW5V-WE (RS 730-0155) +5 V UART signalling
FTDI Chip TTL-232RG-VREG3V3-WE (RS 715-8529) +3.3 V UART signalling
FTDI Chip TTL-232RG-VREG1V8-WE (RS 715-8525) +1.8 V UART signalling
FTDI Chip TTL-232RG-VIP-WE (RS 715-8513) includes voltage reference for setting UART signalling levels
FTDI Chip TTL-232R-3V3-WE (RS 429-303) +3.3 V UART signalling (v1)
FTDI Chip TTL-232R-5V-WE (RS 687-7786) +5 V UART signalling (v1)

USB connector and 6 way, 0.1 inch single inline connector
FTDI Chip TTL-232R-3V3 (RS 429-307) +3.3 V UART signalling
FTDI Chip TTL-232R-5V (RS 687-7770) +5 V UART signalling

USB connector and 8-pin, keyed 2 mm pitch connector
FTDI Chip TTL-232R-3V3-2mm (RS 687-7780) +3.3 V UART signalling

USB connector and 3.5 mm audio jack connector
FTDI Chip TTL-232R-5V-AJ (RS 687-7774) +5 V UART signalling
FTDI Chip TTL-232R-3V3-AJ (RS 687-7783) +3.3 V UART signalling


Specifications

Attribute Value
Brand FTDI Chip
Checking stock...
IDR
566,301.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1566,301.11
*price per unit indicative
"FTDI Chip, 3.3 V TTL USB to UART Cable - TTL-232R-3V3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products