Mitutoyo 2046AMetric Dial Indicator, -10 → +10 mm Measurement Range, 0.01 mm Resolution , ±12 μm Accuracy

RS Stock No.:
3976629
Mfr. Prt No.:
2046A
Brand:
Mitutoyo
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
RS stock number 3976629
Product description Mitutoyo 2046AMetric Dial Indicator, -10 → +10 mm Measurement Range, 0.01 mm Resolution , ±12 μm Accuracy
Manufacturer / Brand Mitutoyo
Manufacturer part number 2046A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Mitutoyo
Accuracy ±12 μm
Imperial or Metric Metric
Resolution 0.01 mm
Maximum Measurement 10 mm
Measurement Range -10 → +10 mm
Checking stock...
IDR
1,481,046.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,481,046.80
*price per unit indicative
"Mitutoyo 2046AMetric Dial Indicator, -10 → +10 mm Measurement Range, 0.01 mm Resolution , ±12 μm Accuracy" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda