Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 2192303
- Mfr. Prt No.:
- EE-SX673
- Brand:
- Omron
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
| RS stock number | 2192303 |
| Product description | Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range |
| Manufacturer / Brand | Omron |
| Manufacturer part number | EE-SX673 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | Omron |
| IP Rating | IP50 |
| Detection Type | Through Beam |
| Light Source | Infrared |
| Output Type | NPN |
| Minimum Operating Temperature | -25 °C |
| Maximum DC Voltage | 24 V |
| Maximum Current | 100 mA |
| Housing Material | PBT |
| Sensor Style | Fork |
| Detection Range | 5 mm |
| Electrical Connection | Connector |
| Maximum Operating Temperature | +55 °C |