Fabreeka M10 Anti Vibration Mount, Cup Mount
- RS Stock No.:
- 0442369
- Mfr. Prt No.:
- VSC2-25-C-S-M10
- Brand:
- Fabreeka

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0442369 |
| Product description | Fabreeka M10 Anti Vibration Mount, Cup Mount |
| Manufacturer / Brand | Fabreeka |
| Manufacturer part number | VSC2-25-C-S-M10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Cup Mounts
Protects equipment from high impact shock, medium to high frequency vibration and acts as a barrier to structure borne noise
Provides equal stiffness in all planes
Natural frequency 23-28Hz, effective to 40Hz
Mild steel and neoprene for resistance to oils, ozone, most acids and detergents
Specifications
| Attribute | Value |
| Brand | Fabreeka |
| Anti Vibration Mount Type | Cup Mount |
| Overall Height | 38 mm |
| Material | Neoprene |
| Diameter | 76 mm |
| Thread Size | M10 |
| Metalwork | Steel |
| Type | Shock Mount Foot |
| Static Load Capacity | 200 kg |