Ideal Networks FiberMaster Single Mode & Multimode Optical Power Meter

RS Stock No.:
0563986
Mfr. Prt No.:
33-928
Brand:
Ideal Networks

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0563986
Product description Ideal Networks FiberMaster Single Mode & Multimode Optical Power Meter
Manufacturer / Brand Ideal Networks
Manufacturer part number 33-928
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
RS stock number 0563986
Product description Ideal Networks FiberMaster Single Mode & Multimode Optical Power Meter
Manufacturer / Brand Ideal Networks
Manufacturer part number 33-928

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ideal Networks
Minimum Output Power -6 dBm
Equipment Type Optical Power Meter
Battery Type AAA
Maximum Operating Temperature +60 °C
Power Source Battery
Wavelengths 1300 nm, 1310 nm, 1490 nm, 1550 nm, 850 nm
Maximum Power Measurement +3 dBm
Cable Type Single Mode & Multimode
Minimum Operating Temperature -10 °C
Model Number p FiberMaster
Includes 33929 Source, Case, FC Adapter, Power Meter, SC Adapter, ST Adapter, User Manual
Battery Life 360 h
Connector Type Fixed SC, Fixed ST
Checking stock...
IDR
15,928,490.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,928,490.51
*price per unit indicative
"Ideal Networks FiberMaster Single Mode & Multimode Optical Power Meter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda