Testo 476 Stroboscope, Maximum Speed 12500rpm
- RS Stock No.:
- 4587933
- Mfr. Prt No.:
- 0563 4760
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4587933 |
| Product description | Testo 476 Stroboscope, Maximum Speed 12500rpm |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 4760 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Minimum Speed | 30 rpm |
| Width | 2.56 in |
| Length | 9.45 in |
| Dimensions | 9.45 x 2.56 x 1.97 in |
| Best Accuracy | ±0.01 % |
| Minimum Operating Temperature | +32 °F |
| Height | 1.97 in |
| Maximum Operating Temperature | +104 °F |
| Maximum Speed | 12500 rpm |
| Model Number p | 476 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda