HellermannTyton IWS Polyamide 6 Flexible Conduit Black 14mm x 50m

RS Stock No.:
0424841
Mfr. Prt No.:
169-22140 IWS14-PA6
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0424841
Product description HellermannTyton IWS Polyamide 6 Flexible Conduit Black 14mm x 50m
Manufacturer / Brand HellermannTyton
Manufacturer part number 169-22140 IWS14-PA6
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
RS stock number 0424841
Product description HellermannTyton IWS Polyamide 6 Flexible Conduit Black 14mm x 50m
Manufacturer / Brand HellermannTyton
Manufacturer part number 169-22140 IWS14-PA6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Isolvin® IWS corrugated tubes


Specifications

Attribute Value
Brand HellermannTyton
Series IWS
Colour Black
Conduit Type Flexible
Nominal Diameter 14 mm
Maximum Operating Temperature +80 °C
Interior Diameter 14.2 mm
Outer Diameter 18.5 mm
Minimum Operating Temperature -40 °C
Coating Material Uncoated
Length 50 m
Material Polyamide 6
Minimum Bend Radius 40 mm
Standards Met FMVSS 302, UL 94
Checking stock...
IDR
1,574,923.35
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,574,923.3531,498.47
*price per unit indicative
"HellermannTyton IWS Polyamide 6 Flexible Conduit Black 14mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda