Kern Weighing Scale, 50kg Weight Capacity

RS Stock No.:
7006948
Mfr. Prt No.:
CH 50K100
Brand:
Kern
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
RS stock number 7006948
Product description Kern Weighing Scale, 50kg Weight Capacity
Manufacturer / Brand Kern
Manufacturer part number CH 50K100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included


Specifications

Attribute Value
Brand Kern
Model Number p CH 50K100
Scale Type Hanging
Net Weight 0.25 kg
Maximum Operating Temperature +35 °C
Weighing Capacity 50 kg
Resolution 100 g
Minimum Operating Temperature +5 °C
Checking stock...
IDR
1,443,915.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,443,915.74
*price per unit indicative
"Kern Weighing Scale, 50kg Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda