Böllhoff 230 piece M5 → M12 Thread Repair Kit

RS Stock No.:
0470945
Mfr. Prt No.:
41861000001
Brand:
Böllhoff
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
RS stock number 0470945
Product description Böllhoff 230 piece M5 → M12 Thread Repair Kit
Manufacturer / Brand Böllhoff
Manufacturer part number 41861000001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Thread repair kit - HELICOIL® plus M5 - M12

This kit is used to recover and repair damaged threads.
Kit contents: different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers.
Green colour to check the thread is present after fitting.


Specifications

Attribute Value
Brand Böllhoff
Thread Size Range M5 → M12
Number of Pieces 230
Set Contents Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); M12 x 12 mm (x10); M12 x 18 mm (x10); M12 x 24 mm (x10); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool
Checking stock...
IDR
11,280,499.94
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
111,280,499.94
*price per unit indicative
"Böllhoff 230 piece M5 → M12 Thread Repair Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda