Irwin Bench Vice x 83mm 127mm x 165mm, 24kg

RS Stock No.:
8793022
Mfr. Prt No.:
5
Brand:
Irwin
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
RS stock number 8793022
Product description Irwin Bench Vice x 83mm 127mm x 165mm, 24kg
Manufacturer / Brand Irwin
Manufacturer part number 5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Professional Heavy-Duty Mechanics Vices

Introducing the heavy-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Mechanics Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every workshop or garage.

IRWIN Record Mechanics Vices are available in two sizes:

• Irwin Mechanic Vice x 75mm 114mm x 140mm, 19kg - 8793034
• Irwin Mechanic Vice x 83mm 127mm x 165mm, 24kg - 8793022

Features and Benefits:

• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation

Typical Applications:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

How wide do the jaws open?
The distance between the jaws when fully opened are:
• 165mm for 8793022
• 140mm for 8793034


Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking or any other professional application.


Specifications

Attribute Value
Brand Irwin
Jaw Depth 83 mm
Weight 24 kg
Vice Type Bench Vice
Jaw Opening 165 mm
Jaw Width 127 mm
Mounting Bolts
Checking stock...
IDR
9,992,765.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,992,765.41
*price per unit indicative
"Irwin Bench Vice x 83mm 127mm x 165mm, 24kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda