RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
- RS Stock No.:
- 0293063
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
| RS stock number | 0293063 |
| Product description | RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 600 mm |
| Minimum Operating Temperature | -73 °C |
| Material | PUR Foam |
| Maximum Operating Temperature | +107 °C |
| Adhesive Backing | Yes |
| Thickness | 25 mm |
| Length | 1 m |