RS PRO Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At

RS Stock No.:
8246077
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8246077
Product description RS PRO Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At
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
RS stock number 8246077
Product description RS PRO Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

World Adapter MUV Micro

This innovative RS Pro travel adapter is one of the handiest and smallest 2-pole world travel adapters available for worldwide travelers. The patented sliders system guarantees simple and safe connections for over 150 countries on all the continents.

The adapter can handle voltages ranging from 100 to 250 volt, but you need to ensure the outlet being used is capable of these voltages. Comparing the voltage range of your appliance to that used in the country.

The output plugs can work almost everywhere in the world, you can select the type you want with one of the black sliders on the side. The sliders will push out the necessary pins and retract them with the addition of a release button.

Features and Benefits

Designed in Switzerland
Suitable for all 2-pole non-earthed devices
Socket connections available: Australia/China, Europe, Italy, Switzerland, UK, USA, Denmark, India, Israel
Retractable plugs: Euro, USA/Japan, Australia/China, UK
Input voltage: 100V – 250V
Maximum load: 2.5A, 625W @ 250 Vac
Integrated fuse: T2.5A

FAQ's

Does this convert voltage?

No, It allows through both 110V and 250 Volts, but does not convert current.

Does this adapter have a fuse?

It does indeed. The integrated fuse is 2.5 Amps


Specifications

Attribute Value
Brand RS PRO
Converter Type Travel Adapter
Current Rating 2.5 A
Country 2 Australia, China, Europe, Japan, UK, USA
Country World
Country 1 Australia, China, Europe, Japan, UK, USA
Checking stock...
IDR
481,864.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1481,864.66
*price per unit indicative
"RS PRO Australia, China, Europe, Japan, UK, USA to Australia, China, Europe, Japan, UK, USA Travel Adapter, Rated At" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda