Bolle Tracker 2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.:
6899632
Mfr. Prt No.:
TRACPSI
Brand:
Bolle
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
RS stock number 6899632
Product description Bolle Tracker 2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
Manufacturer / Brand Bolle
Manufacturer part number TRACPSI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bolle Tracker 2 Safety Glasses

Combining the comfortable design of safety glasses with the secure fit and seal of safety goggles, Bolle Tracker 2 Safety Glasses are ideal for continuous use eye protection. These robust safety glasses have clear lenses that feature anti-scratch and anti-fog coating, with added side ventilation to ensure excellent clarity of vision.

The Bolle Tracker 2 Safety Glasses are designed to protect against mechanical and chemical risks, and feature a removable foam seal for added impact protection. The rubberised eye seal provides exceptional protection against dust and other particles.

The removable and fully adjustable head strap, combined with the rubber temple tips, ensure a secure and comfortable fit and an excellent field of view.

These Bolle Tracker 2 Safety Glasses also come with a handy microfibre pouch for storing.

Features & Benefits:

Upper and lower protection
Medium impact protection
Chemical protection
Comfortable PC frame
Anti-static lenses
Anti-fog lenses
Indirect and side ventilation
Adjustable strap


Specifications

Attribute Value
Brand Bolle
Series Tracker 2
Vented Yes
Style Type Spectacles
Frame Material PC
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection B, K, N, T
UV Protection Yes
Lens Colour Clear
Lens Material Polycarbonate (PC)
Checking stock...
IDR
372,569.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1372,569.28
*price per unit indicative
"Bolle Tracker 2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda