Riello 800VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 480W – Offline

RS Stock No.:
7688745
Mfr. Prt No.:
IPG 800 UK
Brand:
Riello

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7688745
Product description Riello 800VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 480W - Offline
Manufacturer / Brand Riello
Manufacturer part number IPG 800 UK
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
RS stock number 7688745
Product description Riello 800VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 480W - Offline
Manufacturer / Brand Riello
Manufacturer part number IPG 800 UK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Riello
Mounting Type Stand Alone
Number of Outlets 8
Width 175 mm
Depth 213 mm
Input Voltage 220 → 240 V ac
Model iPlug
Output Voltage 230 V
VA Rating 800 VA
Type Offline
Length 99 mm
Power Rating 480 W
Checking stock...
IDR
3,093,520.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,093,520.77
*price per unit indicative
"Riello 800VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 480W - Offline" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products