Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit
- RS Stock No.:
- 7943153
- Mfr. Prt No.:
- IR-710-EUR
- Brand:
- Amprobe

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7943153 |
| Product description | Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit |
| Manufacturer / Brand | Amprobe |
| Manufacturer part number | IR-710-EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Amprobe IR-710 Infrared Thermometer
Specifically designed for HVAC/R, industrial maintenance, fire prevention, electrical and quality control, Amprobe's IR-700 series are high performance diagnostic tools.
With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer for accurate targeting also features a dual LCD display and back-light.
SUPPLIED_WITH : Battery and instruction manual
Features and Benefits:
• -18 °C to 380 °C temperature range
• Rapid response time 500ms
• Laser pointer
• Auto display hold, MAX/MIN memory
• 0.95 emissivity
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Specifications
| Attribute | Value |
| Brand | Amprobe |
| Model Number p | IR-710 |
| Width | 40 mm |
| Emissivity | 0.95 |
| Absolute Minimum Temperature Measurement | -18 °C |
| Length | 108 mm |
| Best Accuracy | ±2 % |
| Distance to Spot Ratio | 10:1 |
| Resolution | 0.1 °C |
| Response Time | 500 ms |
| Height | 153 mm |
| Weight | 180 g |
| Absolute Maximum Temperature Measurement | +380 °C |
| Temperature Scale | Centigrade, Fahrenheit |