SMC Air Hose White Nylon 12 12.7mm x 20m TISA Series
- RS Stock No.:
- 8435142
- Mfr. Prt No.:
- TISA13W-20
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8435142 |
| Product description | SMC Air Hose White Nylon 12 12.7mm x 20m TISA Series |
| Manufacturer / Brand | SMC |
| Manufacturer part number | TISA13W-20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Soft Nylon Tubing TS/TISA Series
Soft nylon tubing for general pneumatic applications.
Features and Benefits
• Soft nylon tubing
• Choice of colours available
• Metric sizes (TS) and Inch sizes (TISA)
Specifications
| Attribute | Value |
| Brand | SMC |
| Material | Nylon 12 |
| Application | General Pneumatic Tubing |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +100 °C |
| Manufacturer Series | TISA |
| Length | 20 m |
| Maximum Operating Pressure | 13 bar |
| Colour | White |
| Hose Inside Diameter | 9.56 mm |
| Number of Tubes | 1 |
| Hose Outside Diameter | 12.7 mm |