Panduit 1 Lock Nylon, Stainless Steel Circuit Breaker Lockout, 11.18mm Attachment Point

RS Stock No.:
8479776
Mfr. Prt No.:
PSL-CBNT
Brand:
Panduit
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
RS stock number 8479776
Product description Panduit 1 Lock Nylon, Stainless Steel Circuit Breaker Lockout, 11.18mm Attachment Point
Manufacturer / Brand Panduit
Manufacturer part number PSL-CBNT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Panduit PSL Series Lockouts

Panduit PSL series of lockout devices are designed for various applications. The compact and universal design of this series allows the lockouts to be fitted to a wide range of equipment. Constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.


Specifications

Attribute Value
Brand Panduit
Type Circuit Breaker Lockout
Number of Locks 1
Material Nylon, Stainless Steel
Attachment Point Minimum Size 6.35mm, 7.62 mm
Attachment Point Maximum Size 11.18mm, 15.24 mm
Checking stock...
IDR
486,794.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1486,794.49
*price per unit indicative
"Panduit 1 Lock Nylon, Stainless Steel Circuit Breaker Lockout, 11.18mm Attachment Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda