Jubilee Stainless Steel Hose Clip Hose Clip Banding

RS Stock No.:
1870412
Mfr. Prt No.:
BAND11SS30M
Brand:
Jubilee
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
RS stock number 1870412
Product description Jubilee Stainless Steel Hose Clip Hose Clip Banding
Manufacturer / Brand Jubilee
Manufacturer part number BAND11SS30M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Jubilee® Multiband 11mm 304 Stainless Steel Kits

Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.

Features and Benefits

Quick, convenient and versatile banding
Easily cut to required length
Easy to use, insert into the housing and tighten
Fitting instruction supplied
Slotted or hex socket screw options available

Typical Applications

Heating ventilation
Air Conditioning systems (HVAC)
Local exhaust ventilation (LEV)
Other ducting applications
Sign fixing
Securing electrical cable and conduit
Fencing and forestry
Agricultural and emergency industrial repair applications


Specifications

Attribute Value
Brand Jubilee
Clip Type Hose Clip
Material Stainless Steel
Number of Sizes 30m
Stainless Steel Type A2 304
Checking stock...
IDR
2,288,699.80
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,288,699.8076,289.99
*price per unit indicative
"Jubilee Stainless Steel Hose Clip Hose Clip Banding" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda