EMERSON – AVENTICS CC01 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.5 to 10bar
- RS Stock No.:
- 7036251
- Mfr. Prt No.:
- 0821200005
- Brand:
- EMERSON – AVENTICS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7036251 |
| Product description | EMERSON – AVENTICS CC01 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.5 to 10bar |
| Manufacturer / Brand | EMERSON – AVENTICS |
| Manufacturer part number | 0821200005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Flow Regulators & Restrictors - Bosch
CC01 Speed Controller in - line
Unidirectional in-line valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other
Unidirectional Flow regulation
In-line, panel or bulhead mount
Specifications
| Attribute | Value |
| Brand | EMERSON – AVENTICS |
| Minimum Operating Temperature | 0 °C |
| Threaded Inlet Connection | G 1/4 Female |
| Inlet Connection Type | Threaded |
| Maximum Operating Temperature | +80 °C |
| Threaded Outlet Connection | G 1/4 Female |
| Threaded Outlet Gender | Female |
| Threaded Inlet Gender | Female |
| Manufacturer Series | CC01 |
| Threaded Outlet Thread Standard | G |
| Threaded Inlet Thread Size | 1/4 in |
| Maximum Operating Pressure | 10 bar |
| Minimum Operating Pressure | 0.5 bar |
| Threaded Outlet Thread Size | 1/4 in |
| Threaded Inlet Thread Standard | G |
| Operating Pressure Range | 0.5 to 10 bar |
| Outlet Connection Type | Threaded |