Raaco 16 drawer Steel, 552mm x 150mm x 306mm

RS Stock No.:
7740398
Mfr. Prt No.:
137423
Brand:
Raaco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7740398
Product description Raaco 16 drawer Steel, 552mm x 150mm x 306mm
Manufacturer / Brand Raaco
Manufacturer part number 137423
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
RS stock number 7740398
Product description Raaco 16 drawer Steel, 552mm x 150mm x 306mm
Manufacturer / Brand Raaco
Manufacturer part number 137423

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

16 Drawer Steel Cabinet

From Raaco, this robust steel cabinet has sixteen drawers that are perfect for storing small parts, equipment and components. The drawers are constructed from transparent polypropylene plastic, and can each be split into four compartments, and so can be customized to your organizational needs.

For professional workshops or domestic garages, this 150 series Raaco steel cabinet is a versatile and durable storage solution.

Features and Benefits

•150mm deep drawers
• Each drawer can be divided into up to 4 parts
• Painted steel cabinet
• Polypropylene transparent drawers
• Cabinets capable of fitting together in a module system


Specifications

Attribute Value
Brand Raaco
Width 150 mm
Wheeled No
Type Cabinet
Dimensions 306 x 150 x 552 mm
Length 306 mm
Load Capacity 26.4 kg
Weight 4.3 kg
Number of Drawers 16
Height 552 mm
Material Steel
Checking stock...
IDR
1,499,297.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,499,297.66
*price per unit indicative
"Raaco 16 drawer Steel, 552mm x 150mm x 306mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda