APEM A01ES Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65

RS Stock No.:
2195813
Mfr. Prt No.:
A01ES-DM+A0154B-D+A01YL1
Brand:
Apem

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2195813
Product description APEM A01ES Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
Manufacturer / Brand Apem
Manufacturer part number A01ES-DM+A0154B-D+A01YL1
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
RS stock number 2195813
Product description APEM A01ES Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
Manufacturer / Brand Apem
Manufacturer part number A01ES-DM+A0154B-D+A01YL1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

AO1 Series Switches - 16mm Operators

Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Note

Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.

APPROVALS : BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA

Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically


Specifications

Attribute Value
Brand Apem
Push Button Material Plastic
Head Style Mushroom
Mounting Type Panel Mount
Supply Voltage 250 V ac
Supply Current 1.5 A
Contact Configuration 2NC
Normal State Configuration 2NC
Illuminated No
Colour Red
IP Rating IP65
Head Diameter 24 mm
Cutout Diameter 16 mm
Reset Method Twist to Reset
Series A01ES
Voltage Rating 250 V ac
Checking stock...
IDR
461,096.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1461,096.44
*price per unit indicative
"APEM A01ES Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda