Thomas & Betts Black Nylon Cable Tie, 368mm x 4.8 mm

RS Stock No.:
0233446
Mfr. Prt No.:
7TAG054360R0337 TY400-50X-100
Brand:
Thomas & Betts

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0233446
Product description Thomas & Betts Black Nylon Cable Tie, 368mm x 4.8 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAG054360R0337 TY400-50X-100
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
RS stock number 0233446
Product description Thomas & Betts Black Nylon Cable Tie, 368mm x 4.8 mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number 7TAG054360R0337 TY400-50X-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Thomas & Betts
Width 4.8 mm
Minimum Operating Temperature -40 °C
Length 368 mm
Type Non-Releasable
Quantity 100 pack
Material Nylon 66
Series Ty-Fast
Colour Black
UV Resistant Yes
Tensile Strength 222.411 N
Maximum Bundle Diameter 102 mm
Maximum Operating Temperature +85 °C
Checking stock...
IDR
548,784.48
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1548,784.485,487.84
*price per unit indicative
"Thomas & Betts Black Nylon Cable Tie, 368mm x 4.8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda