Muller BW70 Hour Meter Counter, 5 Digit, 230 V ac

RS Stock No.:
0313974
Mfr. Prt No.:
BW 70.18 230V
Brand:
Muller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0313974
Product description Muller BW70 Hour Meter Counter, 5 Digit, 230 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 70.18 230V
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
RS stock number 0313974
Product description Muller BW70 Hour Meter Counter, 5 Digit, 230 V ac
Manufacturer / Brand Muller
Manufacturer part number BW 70.18 230V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LE313980-01LF313974-10L313980-01

Specifications

Attribute Value
Brand Muller
Number of Digits 5
Minimum Operating Temperature -15 °C
Function Hour Meter
Digit Height 2.6 mm
Reset Method No Reset
Series BW70
Count Mode Hours
Depth 60 mm
Mounting Type DIN Rail
Supply Voltage 230 V ac
Display Range 0 → 99999
Connection Type Screw
Measurement Range 0 → 99999
Input Type Voltage
Maximum Operating Temperature +55 °C
Checking stock...
IDR
414,525.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1414,525.28
*price per unit indicative
"Muller BW70 Hour Meter Counter, 5 Digit, 230 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products