Fabreeka Anti Vibration Mount
- RS Stock No.:
- 0442319
- Mfr. Prt No.:
- 90755
- Brand:
- Fabreeka

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0442319 |
| Product description | Fabreeka Anti Vibration Mount |
| Manufacturer / Brand | Fabreeka |
| Manufacturer part number | 90755 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Flex-loc Fasteners
Anti-vibration fasteners that can be used as a mount, seal, anchor, brushing or in a blind hole
Manufactured in neoprene which resists oil, ozone, most acids and detergents
Isolates structural frequencies as low as 150Hz and reduces up to 80% of vibration energy
-30°C to + 80°C operating range
Load ratings are dependant on installation method, refer to manufactures data sheet
Specifications
| Attribute | Value |
| Brand | Fabreeka |
| Bore Length | 21.45 mm |
| Material | Neoprene |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -30 °C |
| Outer Diameter | 18 mm |
| Static Load Capacity | 14 kg |
| Bore Diameter | 6.30 mm |