Cranford Controls VPR-MT White 32 Tone Electronic Sounder, 110/230V ac, 107dB at 1 Metre, Surface Mount, IP65
- RS Stock No.:
- 3296771
- Mfr. Prt No.:
- VPRMT32W230
- Brand:
- Cranford Controls

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3296771 |
| Product description | Cranford Controls VPR-MT White 32 Tone Electronic Sounder, 110/230V ac, 107dB at 1 Metre, Surface Mount, IP65 |
| Manufacturer / Brand | Cranford Controls |
| Manufacturer part number | VPRMT32W230 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
ac Powered 16//32 Tone Horn Sounder
Tones include warble, sweep, pip and continuous
Rotary volume control
2 x M20 knockouts
Specifications
| Attribute | Value |
| Brand | Cranford Controls |
| IP Rating | IP65 |
| Application Type | Sounder |
| Diameter | 105 mm |
| Minimum Temperature | -20 °C |
| Housing Colour | White |
| Series | VPR-MT |
| Housing Material | ABS |
| Mounting Style | Surface Mount |
| Decibels at 1 Metre | 107 dB |
| Maximum Temperature | +70 °C |
| Supply Voltage | 110 V ac, 230 V ac |
| Number Of Tones | 32 |
| Current Type | AC |