Chemtronics Lead Free, , Peelable Solder Mask 250ml Bottle

RS Stock No.:
5086403
Mfr. Prt No.:
CLF8E
Brand:
Chemtronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5086403
Product description Chemtronics Lead Free, , Peelable Solder Mask 250ml Bottle
Manufacturer / Brand Chemtronics
Manufacturer part number CLF8E
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
RS stock number 5086403
Product description Chemtronics Lead Free, , Peelable Solder Mask 250ml Bottle
Manufacturer / Brand Chemtronics
Manufacturer part number CLF8E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Solder Resistant Masks

Chemask™ Lead-Free Solder Masking Agent

The high temperature, peelable temporary mask for Lead-free applications making it ideal for on sensitive components

Provides short-term, high temperature protection
Can also be used with tin/lead fluxes
Usable within 5 minutes of application with preheat cycles
8 fl oz squeezable bottle


Specifications

Attribute Value
Brand Chemtronics
Package Size 250 ml
Peelable Yes
Package Type Bottle
Lead Free Yes
Checking stock...
IDR
545,428.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1545,428.00
*price per unit indicative
"Chemtronics Lead Free, , Peelable Solder Mask 250ml Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda