Roth Elektronik Single Sided Matrix Board FR4 With 61 x 87 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm
- RS Stock No.:
- 5186597
- Mfr. Prt No.:
- RE240-LF
- Brand:
- Roth Elektronik

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5186597 |
| Product description | Roth Elektronik Single Sided Matrix Board FR4 With 61 x 87 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm |
| Manufacturer / Brand | Roth Elektronik |
| Manufacturer part number | RE240-LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
Standard DIN size Matrixboard
Nominal thickness 1.5mm
Copper thickness 35μm
Hole pitch 2.54mm (0.1in)
Hole dia 1.0mm
Specifications
| Attribute | Value |
| Brand | Roth Elektronik |
| Thickness | 1.5 mm |
| Width | 160 mm |
| Hole Diameter | 1 mm |
| Length | 233.4 mm |
| Dimensions | 233.4 x 160 x 1.5 mm |
| Hole Layout | 61 x 87 |
| Base Material | Epoxy Glass Fabric Laminate |
| Hole Pitch | 2.54 x 2.54 mm |
| Copper Thickness | 35 µm |
| FR Material Grade | FR4 |
| Number of Sides | Single Sided |