HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD

RS Stock No.:
0450868
Mfr. Prt No.:
HCPL-7800-300E
Brand:
Broadcom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0450868
Product description HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
Manufacturer / Brand Broadcom
Manufacturer part number HCPL-7800-300E
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
RS stock number 0450868
Product description HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
Manufacturer / Brand Broadcom
Manufacturer part number HCPL-7800-300E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Isolating Amplifiers, Avago Technologies

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide precise measurements of phase current and bus voltage in motor drives, power inverters and voltage signals in general isolation circuits. These isolation amplifiers offer high CMR (common mode rejection) performance and built-in safety insulation. They are a suitable alternative to the Hall Effect isolation amplifiers, for current and voltage sensing in power converters.

Various types available including:
precision isolation amplifiers
miniature isolation amplifiers
precision optically isolated voltage sensors
isolated linear sensing ICs
isolation amplifiers with short circuit and overload detection
automotive isolation amplifiers

L0450650-01

Specifications

Attribute Value
Brand Broadcom
Height 3.56 mm
Typical Single Supply Voltage 5 V
Dimensions 3.56 x 9.8 x 6.35 mm
Isolation Mode Rejection 76 dB
Package Type PDIP SMD
Maximum Operating Temperature +85 °C
Length 9.8 mm
Width 6.35 mm
Maximum Voltage Gain 18.31 dB
Pin Count 8
Number of Channels per Chip 1
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Checking stock...
IDR
155,551.87
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1155,551.87
*price per unit indicative
"HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda