POP Aluminium Blind Rivet, 4.18mm

RS Stock No.:
3513458
Mfr. Prt No.:
ACD508ASM
Brand:
POP

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3513458
Product description POP Aluminium Blind Rivet, 4.18mm
Manufacturer / Brand POP
Manufacturer part number ACD508ASM
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
RS stock number 3513458
Product description POP Aluminium Blind Rivet, 4.18mm
Manufacturer / Brand POP
Manufacturer part number ACD508ASM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Load Spreading POP® Rivets

For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel


Specifications

Attribute Value
Brand POP
Finish Plain
Mandrel Material Aluminium
Rivet Diameter 4.18 mm
Fixing Hole Diameter 4.3 mm
Rivet Length 17.5 mm
Grip Range Maximum 6.35 mm
Grip Range Minimum 6.35 mm
Rivet Type Blind
Rivet Body Material Aluminium
Thickness of Material Minimum 0 mm
Colour Silver
Thickness of Material Maximum 6.35 mm
Checking stock...
IDR
256,456.05
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1256,456.052,564.56
*price per unit indicative
"POP Aluminium Blind Rivet, 4.18mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda