Nexperia, 5.1V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)

RS Stock No.:
1364856
Mfr. Prt No.:
BZX79-C5V1,133
Brand:
Nexperia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1364856
Product description Nexperia, 5.1V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
Manufacturer / Brand Nexperia
Manufacturer part number BZX79-C5V1,133
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
RS stock number 1364856
Product description Nexperia, 5.1V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
Manufacturer / Brand Nexperia
Manufacturer part number BZX79-C5V1,133

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, Nexperia

Zener Diodes 500mW, BZX79 Series, Nexperia


Specifications

Attribute Value
Brand Nexperia
Maximum Power Dissipation 500 mW
Number of Elements per Chip 1
Test Current 5 mA
Minimum Operating Temperature -65 °C
Zener Voltage Tolerance ±2 %, ±5 %
Dimensions 1.85 (Dia.) x 4.25 mm
Pin Count 2
Diode Configuration Single
Maximum Zener Impedance 480 Ω @ 1 mA
Forward Voltage 0.9 V
Nominal Zener Voltage 5.1 V
Mounting Type Through Hole
Zener Type Voltage Regulator
Forward Current 250 mA
Package Type SOD27 (DO-35)
Maximum Operating Temperature +200 °C
Typical Voltage Temperature Coefficient -0.8 mV/K
Checking stock...
IDR
63,563.34
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,563.34635.63
*price per unit indicative
"Nexperia, 5.1V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda