Amphenol HD 62 Way Panel Mount D-sub Connector Plug

RS Stock No.:
6919032
Mfr. Prt No.:
L717HDC62P
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6919032
Product description Amphenol HD 62 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand Amphenol ICC
Manufacturer part number L717HDC62P
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
RS stock number 6919032
Product description Amphenol HD 62 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand Amphenol ICC
Manufacturer part number L717HDC62P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals

SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.


Specifications

Attribute Value
Brand Amphenol ICC
D Connector Type High Density D-Sub
Termination Method Solder
D-Sub Shell Size C
Depth 22.22 mm
Series HD
Length 69.4 mm
Number of Contacts 62
Width 12.55 mm
Dimensions 69.4 x 12.55 x 22.22 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Current Rating 3.0 A
Housing Material Steel
Contact Material Brass
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
48,564.07
IDR
40,592.43
Out of stock
Price EachYou save IDR 7,971.64 (16.4%)
Unit(s)Per Unit(IDR)
140,592.43
*price per unit indicative
"Amphenol HD 62 Way Panel Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda