Metal polyester capacitor,100nF 63Vdc,BP

RS Stock No.:
0115023
Mfr. Prt No.:
MKS02/0.1/63/20
Brand:
WIMA

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0115023
Product description Metal polyester capacitor,100nF 63Vdc,BP
Manufacturer / Brand WIMA
Manufacturer part number MKS02/0.1/63/20
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
RS stock number 0115023
Product description Metal polyester capacitor,100nF 63Vdc,BP
Manufacturer / Brand WIMA
Manufacturer part number MKS02/0.1/63/20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal


Specifications

Attribute Value
Brand WIMA
Mounting Type Through Hole
Lead Pitch 2.5 mm
Tolerance Plus +20 %
Depth 3 mm
Terminal Type Through Hole
Tolerance Minus -20 %
Tolerance ±20 %
Capacitance 100 nF
Length 4.6 mm
Series MKS02
Height 7.5 mm
Dimensions 3 x 7.5 x 4.6 mm
Dielectric Polyester
Lead Diameter 0.4 mm
Voltage 40 V ac, 63 V dc
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
109,924.72
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1109,924.7221,984.94
*price per unit indicative
"Metal polyester capacitor,100nF 63Vdc,BP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products