Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount

RS Stock No.:
1347930
Mfr. Prt No.:
ALQ112
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347930
Product description Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number ALQ112
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
RS stock number 1347930
Product description Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount
Manufacturer / Brand Panasonic
Manufacturer part number ALQ112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

LQ (ALQ) Series - PCB Relays

Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits

• Compact in size with high switching capacity
• Ambient temperature: –40°C to +85°C
• High surge voltage: 8000 V
• High breakdown voltage: 4000 V
• High insulation resistance

Applications:

• Refrigerators
• Cooking ovens
• Washing machine
• Air conditioners
• Motor control
• Robot
• Power supply


Specifications

Attribute Value
Brand Panasonic
Minimum Operating Temperature -40 °C
Height 15.6 mm
Application Air Conditioners, Cooking Ovens, Home Appliances, Industrial Equipment, Motor Controls, Power Supply, Refrigerators, Robots, Washing Machine
Coil Power 400 mW
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 4000 Vrms
Length 20 mm
Maximum Switching Voltage DC 30 V
Coil Voltage 12 V dc
Life Minimum of 10000000 (Mechanical) operations
Maximum Switching Power AC 1250 (NO) VA, 500 (NC) VA
Dimensions 20 x 10 x 15.6 mm
Mounting Type PCB Mount
Coil Resistance 360 Ω
Operating Temperature Range -40 → +85 °C
Maximum Switching Power DC 150 (NO) W, 30 (NC) W
Contact Configuration SPDT
Switching Current 10 A
Depth 10 mm
Terminal Type PCB Pin
Contact Material Silver Alloy
Standards Met CQC, CSA, cUL, cULus, UL, VDE
Maximum Switching Voltage AC 250 V
Relay Switching Classification Non-Latching Relay
Number of Poles 1
Checking stock...
IDR
29,054.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,054.53
*price per unit indicative
"Panasonic SPDT 12V dc Non-Latching Relay, 10A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda