Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V

RS Stock No.:
6120166
Mfr. Prt No.:
6331G1
Brand:
Anderson Power Products

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6120166
Product description Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
Manufacturer / Brand Anderson Power Products
Manufacturer part number 6331G1
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
RS stock number 6120166
Product description Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
Manufacturer / Brand Anderson Power Products
Manufacturer part number 6331G1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Current - Anderson Power

50A, 120A, 175A, 350A Connector housings with contacts

From Anderson Power Products, this range of connector housings with contacts are mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages. Their genderless design assures versatility and convenience, and the single piece housing is robust and practical. A robust product, these connector housings and contacts are capable of 10000 connect / disconnect cycles, and the silver plated contacts offer longevity when using high power. The range also features flat wiping contacts and have a UL voltage rating of 600V.

Available in 50 A, 120A, 175A and 350A.

Note

Red handle for use with the SB175 & SBE160 Connectors - 7153546
Dust Cover with Lanyard Strap for use with SB175 Multipole Connectors - 7153568


Specifications

Attribute Value
Brand Anderson Power Products
Series SB
Number of Contacts 2
Voltage Rating 600.0 V
Current Rating 50.0 A
Checking stock...
IDR
128,280.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,280.47
*price per unit indicative
"Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda