HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey

RS Stock No.:
8829941
Mfr. Prt No.:
NGM16-DGY
Brand:
HellermannTyton
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
RS stock number 8829941
Product description HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
Manufacturer / Brand HellermannTyton
Manufacturer part number NGM16-DGY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HellermannTyton IP68 M16 Nylon Cable Gland

From Hellermann Tyton, a range of M16 IP68 metric thread cable glands for use with unarmoured cable. Robust in construction, the dome top glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained. Installation is quick and easy, with no need to dismantle, simply insert the cable into the gland and tighten. Constructed from tough Nylon 66 the NGM series of cable glands have excellent environmental protection. They are ideal for outdoor applications or environments that are exposed to the elements and require a higher level of protection.

Note

These glands are NOT designed to be used with steel wire armoured cable.

Features and benefits

• Nylon 66
• IP68 ingress protection
• M16 metric thread
• 5 mm to 10 mm cable clamping range
• For used with Non-armoured cable
• Available in black, red, white grey and light grey
• Locknut and sealing washer included

Applications

Cable glands are used in a wide variety of industrial applications to terminate and seal cable into electrical equipment, enclosures and conduit. They are vital in ensuring cables are fitted and retained correctly providing a secure and safe connection. Some of the most common areas are:

• Moving machine parts
• Electrical conduit boxes
• Robotics
• Automation and control panels
• Door entry systems

Environment

The NGM series of cable glands have an IP68 ingress protection rating and are fully sealed. The compression style glands are particularly useful in outdoor applications or harsh environments that can be exposed to moisture, water, dust and debris.

Accessories

A locknut and sealing washer is included with the Hellermann Tyton NGM cable glands.


Specifications

Attribute Value
Brand HellermannTyton
Thread Size M16
Series NGM
Colour Grey
Locknut Included Yes
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 5 mm
IP Rating IP68
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature -40 °C
Maximum Cable Diameter 10 mm
Material Nylon 66
Checking stock...
IDR
59,892.19
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
159,892.195,989.22
*price per unit indicative
"HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda