HellermannTyton Black PVC Cable Grommet Kit

RS Stock No.:
0456719
Mfr. Prt No.:
639-60000 HOT Kit-PVC-FR-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0456719
Product description HellermannTyton Black PVC Cable Grommet Kit
Manufacturer / Brand HellermannTyton
Manufacturer part number 639-60000 HOT Kit-PVC-FR-BK
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
RS stock number 0456719
Product description HellermannTyton Black PVC Cable Grommet Kit
Manufacturer / Brand HellermannTyton
Manufacturer part number 639-60000 HOT Kit-PVC-FR-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HellermannTyton Black PVC Cable Grommet Kit

Featuring an assortment of the most common anti-kink and feed-through grommets, HellermannTyton presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC material provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. For bend and edge protection the HOT kit is small yet practical, with all grommets neatly contained in a clear case with dividers. Sizes are featured on the box, allowing you to quickly access the grommets required for any given task.

Features and Benefits:

• Flexible and easy to apply
• High resistance to chemicals

What are cable grommets used for?

Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of material dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Material PVC
Kit Includes 10mm Internal Diameter Bend Protection Grommets (15 Pieces), 10mm Internal Diameter Edge Protection Grommets (15 Pieces), 3.5mm Internal Diameter Bend Protection Grommets (20 Pieces), 4mm Internal Diameter Edge Protection Grommets (20 Pieces), 5.5mm Internal Diameter Bend Protection Grommets (15 Pieces), 6.5mm Internal Diameter Bend Protection Grommets (15 Pieces)
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
587,908.45
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1587,908.45
*price per unit indicative
"HellermannTyton Black PVC Cable Grommet Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda